This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
RS Stock No.
482-0965
Description
Conference copyboard
Manufacturer/Brand:
Rapesco
Mfr Part No.
M-11
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date
May 18, 2012
RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Specifications
Dimensions W x D x H
1470 x 600 x 1970mm
Memory Slot
Memory Card slot
PC Connection
USB 1.1
Weight
36kg
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find. Find
Simple, self-contained standard whiteboard with an electronic scanner attached that scans the board to produce copies PC connectable: lets you print or download text and graphics in four colours directly to your pc or printer via a USB port Feint ruled grid on writing surface (50mm apart), provides a handy guideline for writing, charting or sketching Memory Card slot Large, erasable, scratch free and stain resistant writing surface Allows the copy from the board to be photocopied Copies print out on A4 size sheets Print Colours 4 (Black, Red, Blue, Green) Resolution 300 x 300 dpi Panel size (H x W): 920 x 1300 mm Reading area (H x W): 850 x 1240 mm Number of panels: 2 Safety regulations: TÜV, CE, Marking, UL/cUL, AS EMC regulations: CE Marking, FCC, C-Tick Mark Power supply: 100V, 110V, 120V, 220V - 240V
Supplied with
Power cable, USB cable, markers (black, blue, red, green), eraser, wall mounting hooks and screws, operation manual, set-up manual, paper (10 sheets).