TE Connectivity C-Lite Multicore Industrial Cable, 3 Cores, 2.5 mm², Unscreened, 50m, Black Low Smoke Zero Halogen
- RS Stock No.:
- 914-4184
- Mfr. Part No.:
- CL105-3GX2.50-SU-0
- Brand:
- TE Connectivity
- RS Stock No.:
- 914-4184
- Mfr. Part No.:
- CL105-3GX2.50-SU-0
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity Unscreened C-Lite Marine Cable
TE Connectivity unscreened C-Lite marine cable use advanced thin-wall insulation and jacket technology to reduce the size and weight of cables, without reducing the electrical or mechanical properties. C-Lite cables offer excellent resistance to oils, solvents, fuels, petroleum and mud for use in demanding marine environments such as oil rigs.
Features and Benefits
Excellent substance resistance
Zerohal jacket
Lightweight
Stranded conductors for flexibility
Metre marked
Marine Cable
Specifications
Attribute | Value |
---|---|
Series | C-Lite |
Number of Cores | 3 |
Cross Sectional Area | 2.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Sheath Colour | Black |
American Wire Gauge | 13 AWG |
Outer Diameter | 7.6mm |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Screen Type | Unscreened |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -40°C |
Drain Wire | No |
Voltage Rating | 600 V |
Conductor Material | Copper |
Minimum Bend Radius | 10 x Diameter |
Core Strands | 37/0.29 mm |
Fire Behaviour | Flame Retardant, Halogen Free |
Insulation Material | LSZH |
Conductor Resistance | 8.21 Ω/km |
- RS Stock No.:
- 914-4184
- Mfr. Part No.:
- CL105-3GX2.50-SU-0
- Brand:
- TE Connectivity