TE Connectivity 3100 Series Contactor, 230 V ac Coil, 2-Pole, 30 A, 1NO

Discontinued
RS Stock No.:
782-3033
Mfr. Part No.:
3100-20U6999
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

230 V ac

Number of Poles

2

Contact Current Rating

30 A

Series

3100 Series

Normal State Configuration

1NO

Terminal Type

Quick Connect

COO (Country of Origin):
MX

3100 Series - Model 96


Definite purpose contactor with AC coil and convenient mounting plate

1 and 2 pole contactors
Shunt available on 1 pole models
Operating Temperature -40°C to +65°C


TE Connectivity Contactors