Siemens 3TH2 Contactor Relay 3NO/1NC, 4 A Contact Rating, SIRIUS Innovation
- RS Stock No.:
- 735-2787
- Mfr. Part No.:
- 3TH2031-0BB4
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 735-2787
- Mfr. Part No.:
- 3TH2031-0BB4
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Contact Current Rating | 4 A | |
Range | SIRIUS Innovation | |
Series | 3TH2 | |
Normal State Configuration | 3NO/1NC | |
Terminal Type | Screw | |
Width | 45mm | |
Number Of Auxiliary Contacts | 4 | |
Length | 48mm | |
Depth | 68mm | |
Maximum Operating Temperature | +55°C | |
Minimum Operating Temperature | -25°C | |
Contact Voltage Rating | 660 V ac | |
Coil Voltage | 24 V dc | |
Select all | ||
---|---|---|
Brand Siemens | ||
Contact Current Rating 4 A | ||
Range SIRIUS Innovation | ||
Series 3TH2 | ||
Normal State Configuration 3NO/1NC | ||
Terminal Type Screw | ||
Width 45mm | ||
Number Of Auxiliary Contacts 4 | ||
Length 48mm | ||
Depth 68mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage Rating 660 V ac | ||
Coil Voltage 24 V dc | ||
Contactor Relays
Suitable for use in any climate
Screw and snap-on mounting onto 35mm standard mounting rail
Identification number and letter for switching elements 31 E
Ambient temperature during operating phase -25 → 55 °C
Screw and snap-on mounting onto 35mm standard mounting rail
Identification number and letter for switching elements 31 E
Ambient temperature during operating phase -25 → 55 °C