- RS Stock No.:
- 232-0353
- Mfr. Part No.:
- GJL1213901R0011 VBC6-30-01 24V-DC
- Brand:
- ABB
3 In stock - FREE next working day delivery available
Added
Price Each
£67.29
(exc. VAT)
£80.75
(inc. VAT)
Units | Per unit |
1 + | £67.29 |
- RS Stock No.:
- 232-0353
- Mfr. Part No.:
- GJL1213901R0011 VBC6-30-01 24V-DC
- Brand:
- ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB VBC6 is the mini reversing contactor with compact 3 pole contactor with 1 auxiliary contact and screw terminals and normal mechanical interlock. The contactor are ideally suited for applications where reliability is a must and space is at a premium. Mini reversing contactors are used in residential buildings, commercial buildings and industrial applications for the control of three phase motor loads up to 4 kW.
IP degree of protection is the IP20
Ambient air temperature for operation is -20 to +55 °C
Ambient air temperature for operation is -20 to +55 °C
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24 V |
Number of Poles | 3 |
Contact Current Rating | 20 A |
Power Rating | 4 kW |
Range | VBC6-30-01 |
Function | Reversing |
Normal State Configuration | 3NO |
- RS Stock No.:
- 232-0353
- Mfr. Part No.:
- GJL1213901R0011 VBC6-30-01 24V-DC
- Brand:
- ABB