- RS Stock No.:
- 460-342
- Mfr. Part No.:
- B44066S3210J230
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 460-342
- Mfr. Part No.:
- B44066S3210J230
- Brand:
- EPCOS
Legislation and Compliance
Non Compliant
Product Details
K3 series capacitor Contactors for PFC
Capacitor contactors for switching detuned and conventional three-phase capacitors.
Specially designed for damping of inrush current in LV PFC systems
Improved power quality (e.g. avoidance of voltage sags)
Longer useful life of main contacts of capacitor contactor
Soft switching of capacitor and thus longer useful life
Enhanced mean life expectancy of PFC system
Reduced ohmic losses
Leading contacts with wiper function
Tamper-proof and protected resistors
Easy access for cable connection
Improved power quality (e.g. avoidance of voltage sags)
Longer useful life of main contacts of capacitor contactor
Soft switching of capacitor and thus longer useful life
Enhanced mean life expectancy of PFC system
Reduced ohmic losses
Leading contacts with wiper function
Tamper-proof and protected resistors
Easy access for cable connection
PFC Accessories
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 690 V ac |
Contact Current Rating | 10 A |
Series | K3 |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 1 |
Terminal Type | Screw |
Length | 74mm |
Width | 45mm |
Depth | 119.5mm |