Siemens 3RH1 Overload Relay 3NO/NC, 10 A Contact Rating, 24 V ac, Sirius Classic
- RS Stock No.:
- 745-0597
- Mfr. Part No.:
- 3RH1131-1AB00
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£48.40
(exc. VAT)
£58.08
(inc. VAT)
- RS Stock No.:
- 745-0597
- Mfr. Part No.:
- 3RH1131-1AB00
- Brand:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Contact Current Rating | 10 A | |
Range | Sirius Classic | |
Series | 3RH1 | |
Mounting Style | Screw Mount, Snap-On | |
Normal State Configuration | 3NO/NC | |
Terminal Type | Screw | |
Number Of Auxiliary Contacts | 4 | |
Width | 57.5mm | |
Length | 45mm | |
Depth | 72mm | |
Maximum Operating Temperature | +60°C | |
Minimum Operating Temperature | -25°C | |
Operating Temperature Range | -25 → +60 °C | |
Contact Voltage Rating | 220 V dc, 690 V ac | |
Control Voltage | 24 V ac | |
Select all | ||
---|---|---|
Brand Siemens | ||
Contact Current Rating 10 A | ||
Range Sirius Classic | ||
Series 3RH1 | ||
Mounting Style Screw Mount, Snap-On | ||
Normal State Configuration 3NO/NC | ||
Terminal Type Screw | ||
Number Of Auxiliary Contacts 4 | ||
Width 57.5mm | ||
Length 45mm | ||
Depth 72mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +60 °C | ||
Contact Voltage Rating 220 V dc, 690 V ac | ||
Control Voltage 24 V ac | ||