- RS Stock No.:
- 823-2634
- Mfr. Part No.:
- 84009
- Brand:
- Kontakt Chemie
4 In stock - FREE next working day delivery available
available from Europe for delivery within 8 working day(s).
Added
Price Each
£8.90
(exc. VAT)
£10.68
(inc. VAT)
Units | Per unit |
1 - 5 | £8.90 |
6 - 14 | £8.54 |
15 + | £8.38 |
- RS Stock No.:
- 823-2634
- Mfr. Part No.:
- 84009
- Brand:
- Kontakt Chemie
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
CRC Contact Cleaner
The CRC PCC 200ml contact cleaner is a special cleaner used for cleaning and as flux remover for printed circuit boards. It is a special mixture of organic solvents, free from CFC and HCFC.
Features and Benefits
High cleaning power due to its special solvent mix
Quick and residue-free surface drying
Removes flux residues from electronic assemblies
Compatible with markings and colour codes
Comes with an add-on brush-type spray head
Quick and residue-free surface drying
Removes flux residues from electronic assemblies
Compatible with markings and colour codes
Comes with an add-on brush-type spray head
Applications
Printed circuit boards
Electronic components
Electronic components
Specifications
Attribute | Value |
---|---|
Cleaner Type | Circuit Board Cleaner |
Trade Name | KONTAKT PCC |
Package Type | Aerosol |
Package Size | 200 ml |
Product Category | PCB Cleaner |
- RS Stock No.:
- 823-2634
- Mfr. Part No.:
- 84009
- Brand:
- Kontakt Chemie
Related links
- Kontakt Chemie 200 ml Aerosol Moisture Repellant for Various Applications
- Kontakt Chemie SCREEN TFT Screen Cleaner 200 ml Aerosol
- Kontakt Chemie 200 ml Aerosol Electrical Contact Cleaner for Contacts
- Kontakt Chemie 200 ml Aerosol Print Head Cleaner for Printers, Typewriters
- Kontakt Chemie 200 ml Aerosol Electrical Cleaner for Electronics
- Kontakt Chemie 400 ml Aerosol Circuit Board Cleaner for Electronic...
- Kontakt Chemie 200 ml Aerosol Electrical Contact Cleaner for...
- Kontakt Chemie 200 ml Aerosol Isopropyl Alcohol for Various Applications