- RS Stock No.:
- 199-2815
- Mfr. Part No.:
- RS/404
- Brand:
- Wylex
Discontinued product
- RS Stock No.:
- 199-2815
- Mfr. Part No.:
- RS/404
- Brand:
- Wylex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Series | NH |
Number of Ways Total | 4 |
Current Rating | 60A |
Dimensions | 190 x 155 x 95mm |
Housing Material | Plastic |
Depth | 95mm |
Width | 155mm |
Length | 190mm |
- RS Stock No.:
- 199-2815
- Mfr. Part No.:
- RS/404
- Brand:
- Wylex
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB