- RS Stock No.:
- 438-571
- Mfr. Part No.:
- K6521S MAG
- Brand:
- MK
Discontinued product
- RS Stock No.:
- 438-571
- Mfr. Part No.:
- K6521S MAG
- Brand:
- MK
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Insulated Consumer Units
Low profile design blends unobtrusively into its environment
Captive screws and quick connect terminals ensure fast installation
Ample wiring space and cable entry points
DIN rail mounting rail for devices
Plastic construction
Height 230mm, Depth 111mm
Captive screws and quick connect terminals ensure fast installation
Ample wiring space and cable entry points
DIN rail mounting rail for devices
Plastic construction
Height 230mm, Depth 111mm
Note
Item supplied will have a textured/coloured lid and will not be clear as shown in the photograph.No split load facility.
MK Series Enclosures & Accessories
The Sentry™ range of consumer unit enclosures from MK provides a flexible solution for residential, commercial and light industrial applications, where circuit protection is required. The modular design allows flexibility of configuration, ranging from simple MCB arrangements to more complex split loads.
Curved lines, low profile apperance and colour let the unit blend with its environment
Flush mounting available for neater installations
Opaque and downward opening lid conceals protective devices and unsightly labelling
Floating busbar systems gives maximum installation flexibility
Stacking options for larger installations
Flush mounting available for neater installations
Opaque and downward opening lid conceals protective devices and unsightly labelling
Floating busbar systems gives maximum installation flexibility
Stacking options for larger installations
Specifications
Attribute | Value |
---|---|
Series | Sentry |
Number of Ways Total | 21 |
Configured for Split Load | Yes |
Current Rating | 100A |
Dimensions | 468 x 230 x 106mm |
Housing Material | Metal |
International Protection Rating | IP2XC |
Length | 468mm |
Depth | 106mm |
Width | 230mm |
- RS Stock No.:
- 438-571
- Mfr. Part No.:
- K6521S MAG
- Brand:
- MK