- RS Stock No.:
- 868-5371
- Mfr. Part No.:
- 1488EE7
- Brand:
- Hammond
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 868-5371
- Mfr. Part No.:
- 1488EE7
- Brand:
- Hammond
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Hammond 1488 Series Hinged Cover Consolets
The 1488 series of hinged cover consolets by Hammond are designed to be used as hydraulic, pneumatic control, electric or instrument enclosures.
The series offer protection for applications against dust, oil, dirt, water and are ideal for surface mounting/pedestal to provide the necessary 30° or 60° control slopes.
The series offer protection for applications against dust, oil, dirt, water and are ideal for surface mounting/pedestal to provide the necessary 30° or 60° control slopes.
Features and Benefits
Sizes A to E are 20 gauge 0.91 mm thick steel
Sizes F to J are 18 gauge 1.21 mm thick steel
Ground stud and bonding stud provided
Finished in ANSI 61 grey powder coating
Captive cover screws thread into sealed wells
Formed 14 gauge steel
RoHS compliant
Sizes F to J are 18 gauge 1.21 mm thick steel
Ground stud and bonding stud provided
Finished in ANSI 61 grey powder coating
Captive cover screws thread into sealed wells
Formed 14 gauge steel
RoHS compliant
Standards
UL 508 Type 12, 13
CSA Type 12, 13
Complies with NEMA Type 12, 13 and IEC 60529, IP54
CSA Type 12, 13
Complies with NEMA Type 12, 13 and IEC 60529, IP54
Specifications
Attribute | Value |
---|---|
Body Material | Steel |
External Length | 203 mm |
External Width | 182 mm |
External Height | 203 mm |
External Dimensions | 203 x 182 x 203mm |
Sloped Front | Yes |
Colour | Grey |
Series | 1488 |
Special Features | Oil-Resistant Gasket & Adhesive |
Standards Met | CE, CSA Type 12 and 13, IEC 60529, JIC standard EGP-1-1967, NEMA Type 12 and 13, RoHS, UL 508 Type 12 and 13 |
Enclosure Rating | IP54 |