Souriau Sunbank by Eaton Crimp Extraction Tool, UTS Series
- RS Stock No.:
- 233-2731
- Distrelec Article No.:
- 180-49-055
- Mfr. Part No.:
- RX20D44
- Brand:
- Souriau Sunbank by Eaton
Subtotal (1 unit)*
£428.24
(exc. VAT)
£513.89
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 12 unit(s) shipping from 17 November 2025
- Plus 12 unit(s) shipping from 17 November 2025
- Plus 12 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £428.24 |
*price indicative
- RS Stock No.:
- 233-2731
- Distrelec Article No.:
- 180-49-055
- Mfr. Part No.:
- RX20D44
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Tool Type | Extraction Tool | |
| Series | UTS | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Tool Type Extraction Tool | ||
Series UTS | ||
RoHS Status: Exempt
Ratchet Crimp Tool and Extractor Tool
Crimp tool has a contact locator fitted for easy and accurate positioning.
Sealok - Plastic
Intermateable, interchangeable and technically comparable with MIL-C-26482 series 1 connectors, the Sealok range offers a cheaper alternative to traditional metal types. Ideal for industrial application, these connectors have a metal bayonet coupling ring for security and durability and have a built-in interfacial seal to meet IP65 sealing requirements. Available in 6, 10, 19 and 26 way, in pin or socket configurations for cable or chassis mount. Available in standard shell sizes. Two styles of backshell are also offered.
Related links
- Souriau Sunbank by Eaton Crimp Extraction Tool 8TA Series, Contact size 26
- Souriau Sunbank by Eaton Crimp Extraction Tool Pin, Socket Contact
- Souriau Sunbank by Eaton Crimp Extraction Tool Pin Contact, Contact size 0.7mm
- Souriau Sunbank by Eaton Crimp Extraction Tool Socket Contact 12
- Cinch Crimp Extraction Tool
- RS PRO Crimp Extraction Tool
- EPIC Crimp Extraction Tool
- HARTING Crimp Extraction Tool
