- RS Stock No.:
- 616-3185
- Mfr. Part No.:
- 5-1814804-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 616-3185
- Mfr. Part No.:
- 5-1814804-1
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
Bulkhead Socket & Tag
Nickel-plated threaded coupling TNC connectors for use with industry standard single hole mounting. Available in 50Ω/75Ω versions. Complete with hex nut and washer.
TE Connectivity - Nickel Plated ZDC TNC
The TE Connectivity ZDC RoHS compliant coaxial connector series offers high quality cost-effective solutions for commercial applications by the use of precision die-cast components and thermoplastic dielectrics. The connector interface is fully compatible with the requirements of MIL-C-39012 and MIL STD348A, and therefore fully intermateable with products manufactured to these specifications. Available in a range of cable mounted plugs, bulkhead and PCB sockets, the TE Connectivity ZDC TNC range offers a comprehensive choice of solutions for cost demanding applications. The crimp connectors utilise standard hexagonal crimp tools and die-sets avoiding costly retooling.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 0 → 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +85 °C |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |