Loading...
Price Each | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||||||
|
|
|
Specifications
| Body Orientation | Straight | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Gender | Male | |
| Impedance | 50Ω | |
| Mounting Type | Cable Mount | |
| Polarity | Normal | |
| Termination Method | Clamp |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

