Loading...
|
|
|
Specifications
| Adapter Type A | 7/16 | |
| Adapter Type B | Type N | |
| Body Orientation | Straight | |
| Contact Material | Copper Zinc Lead Alloy | |
| Contact Plating | Copper, Silver Alloy | |
| Gender A | Plug | |
| Gender B | Plug | |
| Impedance | 50Ω | |
| Length | 39.2mm | |
| Operating Frequency | 0 → 6GHz |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Inter-series adaptors_5085899_Normal Module
7 // 16 Adaptors - N
Adaptors
Adaptors to facilitate interconnections between common connectors

