Price Each | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock - back order for despatch 07/08/2013
| ||||||||||||
|
|
Specifications
| Body Orientation | Straight | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 7.5A | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Mounting Type | Panel Mount | |
| Number of Contacts | 7 | |
| Series | 62LC | |
| Shell Size | 10 | |
| Termination Method | Solder | |
| Voltage Rating | 700 V ac/dc |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Chassis Socket (Black Zinc)
Chassis Socket/Plug
Note
Cable mount plugs will only mate with chassis mount sockets, and cable mount sockets will only mate with chassis mount plugs.
|
|
Amphenol BLZC (Black Zinc)
Black zinc cobalt plated bayonet locking connectors that are interconnectable and interchangeable with connectors that conform to MIL-C-26482 and BS9522 F0017 requirements. Of a commercial grade they are machined from aluminium alloy and provide durability and resilience in industrial environments. The black plating offers an aesthetically pleasing finish to the connectors. Connector pins and sockets are prefitted solder bucket type.,The cable plugs are supplied complete with backshell.These connectors will also take the spin coupling backshells (stock no. 241-1294 - typically) and have the same thread as 62GB connectors.
| Electrical | ||
| Working Voltage | 700Vdc or ac peak | |
| Voltage Proof | 2100Vdc or ac peak | |
| Current Rating | In Isolation | Fully Loaded |
| Size 20 Contacts | 7.5A | 5A |
| Size 16 Contacts | 13A | 10A |
| Contact Resistance | 5mΩ max. | |
| Insulation Resistance | 5000MΩ | |
| Mechanical | ||
| Shell Material | Aluminium alloy | |
| Shell Finish | Black zinc cobalt | |
| Contact Material | Gold plated copper alloy | |
| Wire Conductor Size | ||
| Size 20 Contacts | 0.2 to 0.5mm² | |
| Size 16 Contacts | 0.2 to 1.5mm² | |
| Temperature Range | -55 to 125°C |

