Loading...
Price Each (In a Pack of 100) | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Body Orientation | Straight | |
| Depth | 24.4mm | |
| For Use With | Straight Style Receptacle | |
| Gender | Female | |
| Housing Material | Nylon | |
| Length | 9.3mm | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Series | 336369 | |
| Width | 5.3mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
TE Connectivity FASTON 250 Series Receptacle Housings
A range of housings for use with FASTON 250 series receptacle contacts.
Faston
Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical & mechanical performance. Applied with matching tooling, the 'F' crimp offers precise tensile strength and conductivity that will last the life of the circuit. This method of termination also assures maximum resistance to vibration and corrosion.

