Loading...
Price Each (Supplied in a Bag) | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also available in RS Pack
In stock for next working day delivery
| ||||||||||
|
|
|
Specifications
| Adhesive Lined | No | |
| Inside Diameter Primary | 42.7mm | |
| Inside Diameter Secondary | 42.7mm | |
| Material | Fluid Resistant Elastomer | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -75°C | |
| Number of Breakouts | 1 | |
| Shrunk Diameter Primary | 27.4mm | |
| Shrunk Diameter Secondary | 9.4mm | |
| Type | Straight Cable Boot |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Lipless - 202A1 Series
Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150

