- RS Stock No.:
- 918-5059
- Mfr. Part No.:
- 4351-1L
- Brand:
- MG Chemicals
- RS Stock No.:
- 918-5059
- Mfr. Part No.:
- 4351-1L
- Brand:
- MG Chemicals
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
MG Chemicals 4351 Thinners
The 4351 mild diluent thinners from MG Chemicals have been designed for diluting EMI/RFI shielding coatings. The thinners are effective at removing oil and greasy flux from your surfaces before painting.
Features and Benefits
Plastic safe
Moderate evaporation rate
Moderate evaporation rate
Typical Applications
Use to dilute EMI/RFI shielding coatings
Use to remove oil and greasy flux when you are preparing surfaces for painting
Use for spay gun thinning
Use to remove oil and greasy flux when you are preparing surfaces for painting
Use for spay gun thinning
Specifications
Attribute | Value |
---|---|
Package Size | 1 L |
Package Type | Tin |
Application | Dilute EMI/RFI Shielding Coatings |
Colour | Clear |
Trade Name | 4351 THINNER |
Related links
- MG Chemicals Clear Acrylic 945 ml Can
- MG Chemicals Clear Acrylic Conformal Coating -65°C min, +125°C max
- MG Chemicals Clear Acrylic 1 L Tin
- MG Chemical Clear Acrylic Conformal Coating -65°C min, +130°C max
- MG Chemicals Transparent Amber Urethane Conformal Coating -40°C...
- MG Chemicals Clear Acrylic Cellulose Acetate Butyrate...
- MG Chemicals Clear PUR Conformal Coating -40°C min, +145°C max
- MG Chemicals Clear Silicone Conformal Coating -40°C min, +200°C max