- RS Stock No.:
- 918-5043
- Mfr. Part No.:
- 4223F-1L
- Brand:
- MG Chemicals
1 In stock - FREE next working day delivery available
Added
Price Each
£84.58
(exc. VAT)
£101.50
(inc. VAT)
Units | Per unit |
1 + | £84.58 |
- RS Stock No.:
- 918-5043
- Mfr. Part No.:
- 4223F-1L
- Brand:
- MG Chemicals
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MG Chemicals 4223F Polyurethane Conformal Coatings
4223F from MG Chemicals is an easy to use polyurethane conformal coating protects your electronic circuits from corrosion, electrical and physical damage. The coating resists dirt, dust and humidity and lengthening the life of your components.
Feature and Benefits
Ideal for extreme chemical conditio
One part thinner to one part coating
Excellent chemical resistance
Durable
Fluoresces under black light
You can solder through the coating
One part thinner to one part coating
Excellent chemical resistance
Durable
Fluoresces under black light
You can solder through the coating
Typical Applications
Farming
Smelting
Mining
Oil exploration
Marine industries
Use to insulate electrical and electronic assemblies such as motors, generators, transformers and relays
Smelting
Mining
Oil exploration
Marine industries
Use to insulate electrical and electronic assemblies such as motors, generators, transformers and relays
Specifications
Attribute | Value |
---|---|
Package Size | 1 L |
Package Type | Tin |
Application | Electrical, Electronic Components |
Material | Urethane |
Colour | Transparent Amber |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -40°C |
Trade Name | 4223F |
- RS Stock No.:
- 918-5043
- Mfr. Part No.:
- 4223F-1L
- Brand:
- MG Chemicals
Related links
- MG Chemicals Clear Conformal Coating Thinners, 1 L Tin
- MG Chemicals Clear Acrylic Conformal Coating -65°C min, +125°C max
- MG Chemicals Clear Acrylic 1 L Tin
- MG Chemical Clear Acrylic Conformal Coating -65°C min, +130°C max
- MG Chemicals Clear Acrylic Cellulose Acetate Butyrate...
- Electrolube Transparent Amber PUR Conformal Coating -55°C min, +130°C max
- MG Chemicals Clear PUR Conformal Coating -40°C min, +145°C max
- MG Chemicals Clear Silicone Conformal Coating -40°C min, +200°C max