- RS Stock No.:
- 918-5040
- Mfr. Part No.:
- 435-1L
- Brand:
- MG Chemicals
12 In stock - FREE next working day delivery available
Added
Price Each
£31.16
(exc. VAT)
£37.39
(inc. VAT)
Units | Per unit |
1 - 5 | £31.16 |
6 - 14 | £29.92 |
15 + | £29.29 |
- RS Stock No.:
- 918-5040
- Mfr. Part No.:
- 435-1L
- Brand:
- MG Chemicals
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
MG Chemicals 435 Thinners
The MG Chemicals 435 clear, fast drying thinner with low VOC solvent that has been designed to use with conformal and EMI/RFI shielding coating products. The 435 solvent has a fast dying time and ensures good adherence to plastic substrates.
Features and Benefits
Highly miscible
Can be mixed with water, alcohol, ethers, glycols and ketones
Fast drying
Low VOC
Can be mixed with water, alcohol, ethers, glycols and ketones
Fast drying
Low VOC
Specifications
Attribute | Value |
---|---|
Package Size | 1 L |
Package Type | Tin |
Application | Conformal Coating, Spray For EMI/RFI Shielding |
Colour | Clear |
Trade Name | 435 THINNER |
Related links
- MG Chemicals Clear Acrylic 945 ml Can
- MG Chemicals Clear Acrylic Conformal Coating -65°C min, +125°C max
- MG Chemicals Clear Acrylic 1 L Tin
- MG Chemicals Clear Conformal Coating, 55 ml
- MG Chemicals Transparent Amber Urethane Conformal Coating -40°C...
- MG Chemicals Clear Acrylic Cellulose Acetate Butyrate...
- MG Chemicals Clear PUR Conformal Coating -40°C min, +145°C max
- MG Chemicals Clear Silicone Conformal Coating -40°C min, +200°C max