- RS Stock No.:
- 918-5030
- Mfr. Part No.:
- 419D-1L
- Brand:
- MG Chemicals
14 In stock - FREE next working day delivery available
Added
Price Each
£63.18
(exc. VAT)
£75.82
(inc. VAT)
Units | Per unit |
1 - 5 | £63.18 |
6 - 14 | £60.65 |
15 + | £59.39 |
- RS Stock No.:
- 918-5030
- Mfr. Part No.:
- 419D-1L
- Brand:
- MG Chemicals
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
MG Chemicals 419 Acrylic Conformal Coatings
The 419 acrylic conformal coating from MG Chemicals is a fast drying product that provides an excellent finish. The conformal coating has been designed to protect your electronics from corrosion, dirt, fungus, moisture and static discharges.
Feature and Benefits
Easy to inspect
Can solder through the coating
Compatible with most materials on printed circuit assemblies when cured
Insulates against high-voltage arcing
Fluoresces under black light (UV light)
Can solder through the coating
Compatible with most materials on printed circuit assemblies when cured
Insulates against high-voltage arcing
Fluoresces under black light (UV light)
Typical Applications
It is ideal for high moisture environments and applications requiring easy repair and rework.
Acrylic conformal coatings uses are with generators, motors, transformers, relays, and air bag controllers.
Can help protect cell phones, computer tablets and avionics
Acrylic conformal coatings uses are with generators, motors, transformers, relays, and air bag controllers.
Can help protect cell phones, computer tablets and avionics
Note
If heat curing, do not exceed 65°C as it can cause surface defects due to solvents evaporating off too quickly.
Specifications
Attribute | Value |
---|---|
Package Size | 1 L |
Package Type | Tin |
Application | Aerospace, Automobile, Aviation, Communication, Consumer Electronics Industries, Electrical, Electronic Components, Industrial, Instrumentation, Marine |
Material | Acrylic |
Colour | Clear |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -65°C |
Trade Name | 419D |
- RS Stock No.:
- 918-5030
- Mfr. Part No.:
- 419D-1L
- Brand:
- MG Chemicals