- RS Stock No.:
- 321-7324
- Mfr. Part No.:
- APL15ML
- Brand:
- Electrolube
905 In stock - FREE next working day delivery available
Added
Price Each
£5.22
(exc. VAT)
£6.26
(inc. VAT)
Units | Per unit |
1 - 5 | £5.22 |
6 - 14 | £5.00 |
15 + | £4.93 |
- RS Stock No.:
- 321-7324
- Mfr. Part No.:
- APL15ML
- Brand:
- Electrolube
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Acrylic Conformal Coating – APL
APL is a flexible, fast drying transparent acrylic conformal coating, used for the protection of electronic circuitry.
A flexible, transparent acrylic conformal coating
Excellent adhesion to most substrates
Good dielectric properties - prevents arcing
Resistant to mould growth
UV trace for ease of inspection
Totally removable with solvents - ULS
May be safely soldered through for ease of repair
Use thinner when spraying
Excellent adhesion to most substrates
Good dielectric properties - prevents arcing
Resistant to mould growth
UV trace for ease of inspection
Totally removable with solvents - ULS
May be safely soldered through for ease of repair
Use thinner when spraying
Note
Rs Stock - 448174, The primary use of UAT is to dilute coatings for use in dip and spray coating applications
Electrolube Conformal Coating
The Gems Sensors float switch is designed for higher temperatures and in pressurized or corrosive liquids. It is an exceptionally accurate and rugged switch.
It has mounting thread G1/8in
It has mounting thread G1/8in
Features and Benefits
• Excellent adhesion to most substrates
• Good dielectric properties - prevents arcing
• Resistant to mould growth
• UV trace for ease of inspection
• Totally removable with solvents - ULS
• May be safely soldered through for ease of repair
• Use thinner when spraying
• Operating temperature ranging between -55⁰C and 125⁰C
• Good dielectric properties - prevents arcing
• Resistant to mould growth
• UV trace for ease of inspection
• Totally removable with solvents - ULS
• May be safely soldered through for ease of repair
• Use thinner when spraying
• Operating temperature ranging between -55⁰C and 125⁰C
Applications
• Electronic circuitry
• PCBs
• PCBs
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Package Size | 15 ml |
Package Type | Bottle |
Application | PCBs |
Material | Acrylic Resin |
Colour | Transparent |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Trade Name | APL |
Related links
- Ambersil Transparent Acrylic Resin Conformal Coating -40°C min, +60°C max
- Electrolube Transparent Silicone Resin Conformal Coating -70°C...
- RS PRO Transparent Acrylic Resin Conformal Coating -55°C min, +130°C max
- Chemtronics Blue Acrylic Resin Conformal Coating -55°C min, +125°C max
- Electrolube Transparent Acrylic Resin Conformal Coating -55°C min,...
- Electrolube Transparent Acrylic Conformal Coating -65°C min, +125°C max
- MG Chemical Clear Acrylic Conformal Coating -65°C min, +125°C max
- Cramolin Transparent Acrylic Resin Conformal Coating -70°C min, +120°C max