- RS Stock No.:
- 339-3951
- Mfr. Part No.:
- EM123T
- Brand:
- ELNO
- RS Stock No.:
- 339-3951
- Mfr. Part No.:
- EM123T
- Brand:
- ELNO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts
Specifications
Attribute | Value |
---|---|
Sensitivity | -63dB |
Standard Operating Voltage | 3V dc |
Output Impedance | 1.6kΩ |
Signal to Noise Ratio | 38dB(A) |
Maximum Supply Current | 0.4mA |
Dimensions | 5.8 x 3mm |
Diameter | 5.8mm |
Height | 3mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |