- RS Stock No.:
- 593-530
- Brand:
- RS PRO
106 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Price Each
£31.72
(exc. VAT)
£38.06
(inc. VAT)
Units | Per unit |
1 - 19 | £31.72 |
20 - 49 | £30.14 |
50 + | £28.52 |
- RS Stock No.:
- 593-530
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
TCL Back-Up Power, Batteries
Lithium TCL primary batteries optimised to give long life and to support real time clock and RAM functions of AT or compatible computers with 6V & 3.6/7V systems. The batteries contain internal resistors and anti-charge diodes.
This battery is non rechargeable
This battery is non rechargeable
Not Rechargeable
Lithium Non –rechargeable Batteries
Lithium Thionyl Chloride technology offers very high energy density, high terminal voltage, level voltage discharge and very long shelf life
10 year storage capability
Very low self discharge (1% or less per year) at 20゚C
Lithium Thionyl Chloride technology offers very high energy density, high terminal voltage, level voltage discharge and very long shelf life
10 year storage capability
Very low self discharge (1% or less per year) at 20゚C
Note
All cells are hermetically sealed in stainless steel cans (low magnetic signature & superior resistance to atmospheric corrosion)
For series or parallel connections of more than one cell refer to the data sheet – do not solder directly to the cell – used tabbed versions instead.
Operating temperature -60 ゚C to +85 ゚C
For series or parallel connections of more than one cell refer to the data sheet – do not solder directly to the cell – used tabbed versions instead.
Operating temperature -60 ゚C to +85 ゚C
Approvals
Underwriters Laboratories (UL) component recognition
Specifications
Attribute | Value |
---|---|
Chemistry | Lithium Thionyl Chloride |
Size | 223 A/H |
Nominal Voltage | 6V |
Capacity | 1.5Ah |
Related links
- Computer Backup Batteries
- Saft Lithium Thionyl Chloride AA Battery 3.6V
- Saft 3.6V Lithium Thionyl Chloride D Battery
- RS PRO 3.6V Lithium Thionyl Chloride D Battery
- RS PRO Lithium Thionyl Chloride AA Battery 3.6V
- Saft Lithium Thionyl Chloride 9V Battery PP3
- Tadiran 3.6V Lithium Thionyl Chloride D Battery
- Tadiran Lithium Thionyl Chloride AA Battery 3.6V