Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Now
£4,195.90
£4,451.00
Price reduction shown applies to column 1 list price
Temporarily out of stock - back order for despatch 29/07/2013
| ||||
|
|
Specifications
| Dimensions | 460 mm x 19 in x 6 U | |
| Height | 6U | |
| Length | 460mm | |
| Model Number p | EA-EL 9160-300 | |
| Weight | 36kg | |
| Width | 19in |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
EA-EL 3000 / 9000 Series
EL 3000 - Table-top devices
EL 9000 - can be used either as table-top device or 19" mounted
Large display for simultaneous display of all parameters
4 operating modes: constant power, constant voltage, constant capacity, constant resistance
A/B operation with adjustable pulse length and rise
Trigger output
Analogue 0 → 10 V standard interface
Parallel switchable in master/slave mode via system bus (EL 9000 only)
Expandable with RS232, USB, CAN or IEEE interface card
Optional accessories
Interface cards RS232, USB, CAN, IEEE488.2 (e.g. order no.: 656-5171)| Selection guide | |||||
| Model EA-EL |
Input voltage (V) |
Input current (A) |
Input power (W) |
Dimensions (W x H x D) |
RS Stock No. |
| 3160-60 | 0 → 160 | 0 → 60 | 0-400 | 240 x 120 x 280 mm | 656-5323 |
| 3400-25 | 0-400 | 0 → 25 | 0-400 | 240 x 120 x 280 mm | 656-5339 |
| 9080-200 | 0 → 80 | 0 → 200 | 0 → 1200 | 19 ", 2 HU x 460 mm | 656-5238 |
| 9080-400 | 0 → 80 | 0-400 | 0 → 2400 | 19 ", 4 HU x 460 mm | 656-5244 |
| 9080-600 | 0 → 80 | 0 → 600 | 0 → 3600 | 19 ", 6 HU x 380 mm | 656-5250 |
| 9160-100 | 0 → 160 | 0 → 100 | 0 → 1200 | 19 ", 2 HU x 460 mm | 656-5266 |
| 9160-200 | 0 → 160 | 0 → 200 | 0 → 2400 | 19 ", 4 HU x 460 mm | 656-5272 |
| 9160-300 | 0 → 160 | 0 → 300 | 0 → 3600 | 19 ", 6 HU x 380 mm | 656-5288 |
| 9400-50 | 0-400 | 0 → 50 | 0 → 1200 | 19 ", 2 HU x 460 mm | 656-5294 |
| 9400-100 | 0-400 | 0 → 100 | 0 → 2400 | 19 ", 4 HU x 460 mm | 656-5301 |
| 9400-150 | 0-400 | 0-150 | 0 → 3600 | 19 ", 6 HU x 380 mm | 656-5317 |
| Mains input voltage: | 115 / 230 V selectable |
| Line regulation: | 10 mV, 10 mA, 100 mW.1 0 mΩ (0 → 10 Ω adjustment range).1 00 mΩ (0 → 400 Ω adjustment range) |
| Analogue Interface: | 0 →10 V |
Supplied with
Electronic Load, Power Cable, Manual

