LT-1 LINEARE COMPONENTS TESTER
Loading...
Price Each | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Available for next working day standard delivery if ordered before 6pm.
| ||||||||
|
|
Specifications
| Battery Life | 600 h | |
| Battery Type | 9V | |
| Dimensions | 160 x 110 x 45mm | |
| Display Type | LCD | |
| Height | 45mm | |
| Length | 160mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | +10°C | |
| Model Number p | LT-1 | |
| Power Source | Battery, Mains | |
| Tester Type | IC | |
| Weight | 0.4kg | |
| Width | 110mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Programmers_6010404_Normal Module
LT-1 and DT-1 analogue component and logic circuit testers
The LT-1 tests analogue components and the DT-1 tests logical circuits.
The 24-pin design of these testers supports a wide variety of analogue components and logic circuits.
The testers automatically recognize the components.
16-character display per line.
| Tests the following components: | |
| - LT-1 ampli-operational, comparators, optocouplers, voltage regulators, timers, transistor drivers | |
| - DT-1 logic, Series 74, Series 40//45, Series 41//44 - DRAM 1 bit/4 bits | |
| Dimensions (mm): | 160 x 110 x 45 |
| Weight: | 0.4 kg |
| Supply: | 9 V 4.5 W adapter or 4 x 1.5 V AA batteries |
| Operating temperature: | +5 °C → +45 °C |
| Humidity: | up to 90°C |
Standards
EN50081-1, EN55022, EN60555-2, EN60555-3, EN50082-1, IEC801-2, IEC801-3, IEC801-3
