Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Now
£24.95
£47.78
Price reduction shown applies to column 1 list price
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Cutting Capacity | Hard Wire: 2.5 mm; Cable: 13 mm | |
| Cutting Capacity Cable | 13mm | |
| Cutting Capacity Hard Wire | 2.5mm | |
| Cutting Capacity Screws | M3.5 | |
| Material Cutting Capability | Hard Wire; Cable | |
| Maximum Capacity | 13mm | |
| Overall Length | 200 mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
ErgoCombi Pliers
These VDE combination pliers have been specifically designed to make working in difficult to access places easy
Grips nuts, pipes and flats
Induction hardened cutting edges
Nail pulling feature
Sprung loaded with safety locking
Ideal for use in switch cabinets

