TCS3200D ams OSRAM, Colour Sensor, Colour Light to Frequency 470 nm, 524 nm, 640 nm 8-Pin SOIC
- RS Stock No.:
- 642-4339
- Mfr. Part No.:
- TCS3200D
- Brand:
- ams OSRAM
Discontinued
- RS Stock No.:
- 642-4339
- Mfr. Part No.:
- TCS3200D
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Sensor Type | Colour Light to Frequency | |
| Peak Wavelength | 470 nm, 524 nm, 640 nm | |
| Array Size | 8 x 8 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.75mm | |
| Height | 1.75mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4mm | |
| Minimum Operating Temperature | -40 °C | |
| Technology | Digital | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Sensor Type Colour Light to Frequency | ||
Peak Wavelength 470 nm, 524 nm, 640 nm | ||
Array Size 8 x 8 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.75mm | ||
Height 1.75mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Width 4mm | ||
Minimum Operating Temperature -40 °C | ||
Technology Digital | ||
Minimum Operating Supply Voltage 2.7 V | ||
Colour Sensor
A light-to-frequency converter is connected to an 8 x 8 array of photodiodes. Sixteen photodiodes have blue filters, 16,photodiodes have green filters, 16 photodiodes have red filters, and 16 photodiodes are clear with no filters. The colour group used for conversion is pin-selectable.
Communicates directly with a microcontroller
Pin-selectable colour
Pin-selectable output scaling
Power down
Stable temperature coefficient of 200 ppm/°C
Pin-selectable colour
Pin-selectable output scaling
Power down
Stable temperature coefficient of 200 ppm/°C
Sensors and Converters, Texas Advanced Optoelectronics
