- RS Stock No.:
- 647-9597
- Mfr. Part No.:
- B66422W1010D001
- Brand:
- EPCOS
210 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£1.244
(exc. VAT)
£1.493
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £1.244 | £6.22 |
25 - 45 | £1.172 | £5.86 |
50 - 95 | £1.10 | £5.50 |
100 - 245 | £1.024 | £5.12 |
250 + | £0.882 | £4.41 |
*price indicative |
- RS Stock No.:
- 647-9597
- Mfr. Part No.:
- B66422W1010D001
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
EFD 25/13/9 & EFD 30/15/9 Cores
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | EFD 25/13/9 Coil Former |
For Use With | EFD 25/13/9 Core |
Overall Dimensions | 25 x 26 x 16.4mm |
Material | GFR Thermosetting Plastic |
Overall Length | 25mm |
Overall Depth | 16.4mm |
Overall Width | 26mm |
Related links
- EPCOS, Vertical Coil Former for use with E 25/13/7 Core
- EPCOS, Yoke for use with EFD 25/13/9 Core
- EPCOS N97 EFD 25/13/9 Transformer Ferrite Core For Use With DC/DC...
- EPCOS, Yoke for use with EFD 30/15/9 Core
- EPCOS, Yoke Clamp Clip for use with E 25/13/7 Core
- EPCOS, Horizontal Coil Former for use with E 32/16/9 Core
- EPCOS, EFD 20/10/7 Coil Former for use with EFD 20/10/7 Core
- EPCOS, Horizontal Coil Former for use with E 25/13/7 Core