- RS Stock No.:
- 647-9553
- Mfr. Part No.:
- B66418W1008D001
- Brand:
- EPCOS
5 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£1.186
(exc. VAT)
£1.423
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | £1.186 | £5.93 |
*price indicative |
- RS Stock No.:
- 647-9553
- Mfr. Part No.:
- B66418W1008D001
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
EFD 20/10/7 Cores
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | EFD 20/10/7 Coil Former |
For Use With | EFD 20/10/7 Core |
Overall Depth | 13.9mm |
Overall Length | 20mm |
Material | GFR Thermosetting Plastic |
Overall Dimensions | 20 x 20.3 x 13.9mm |
Overall Width | 20.3mm |