- RS Stock No.:
- 213-3922
- Mfr. Part No.:
- B66362W1014T001
- Brand:
- EPCOS
- RS Stock No.:
- 213-3922
- Mfr. Part No.:
- B66362W1014T001
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
ETD 34 ferrite Cores
Cores ETD conform to IEC 51(CO)276
Cores made from material N87 or N27 with CECC quality certification
Cores made from material N87 or N27 with CECC quality certification
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | ETD 34/17/11 Coil Former |
For Use With | ETD 34/17/11 Core |
Overall Length | 39.6mm |
Material | GFR Polyterephthalate |
Overall Dimensions | 39.6 x 41.8 x 37.6mm |
Overall Depth | 37.6mm |
Overall Width | 41.8mm |
Related links
- EPCOS, Yoke for use with ETD 34/17/11 Core
- EPCOS, ETD 59/31/22 Coil Former for use with ETD 59/31/22 Core
- EPCOS, ETD 44/22/15 Coil Former for use with ETD 44/22/15 Core
- EPCOS N87 ETD 11/17/34 Transformer Ferrite Core For Use With SMPS...
- EPCOS N87 ETD 34 Transformer Ferrite Core, 135nH
- EPCOS ETD 34 Transformer Ferrite Core, 2400nH
- EPCOS N87 ETD 34/7/11 Transformer Ferrite Core For Use With Power...
- EPCOS, ETD 49/25/16 Coil Former for use with ETD 49/25/16 Core