- RS Stock No.:
- 895-3505
- Mfr. Part No.:
- M39029/78-432
- Brand:
- Deutsch
Discontinued product
- RS Stock No.:
- 895-3505
- Mfr. Part No.:
- M39029/78-432
- Brand:
- Deutsch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
M39029 Series
Professional range of Deutsch MIL-Spec crimp pins and sockets from the M39029 series.
Crimp connections
Pins & Sockets
Various contact sizes available
Pins & Sockets
Various contact sizes available
MIL-Spec Connector
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Cable Type | Coaxial |
Contact Plating | Gold over Nickel |