- RS Stock No.:
- 220-879
- Mfr. Part No.:
- 619135-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 220-879
- Mfr. Part No.:
- 619135-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Compression Coax
Single connector product
Surface mount technology
Modular parallel board to board blind mate applications
Base Station/ Sub Station systems
PDA/ PCS/Cellular Handset appliations
Wireless Communications systems
(GSM, PCS, WCDMA, UMTS)
Surface mount technology
Modular parallel board to board blind mate applications
Base Station/ Sub Station systems
PDA/ PCS/Cellular Handset appliations
Wireless Communications systems
(GSM, PCS, WCDMA, UMTS)
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Surface Mount |
Termination Method | Solder |
Body Orientation | Straight |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Contact Material | Brass, Stainless Steel |
Contact Plating | Gold over Palladium Nickel |