- RS Stock No.:
- 295-6040
- Mfr. Part No.:
- R125176001
- Brand:
- Radiall
39 In stock - FREE next working day delivery available
Added
Price Each
£19.63
(exc. VAT)
£23.56
(inc. VAT)
Units | Per unit |
1 - 14 | £19.63 |
15 - 49 | £17.73 |
50 - 99 | £17.04 |
100 - 249 | £16.39 |
250 + | £15.82 |
- RS Stock No.:
- 295-6040
- Mfr. Part No.:
- R125176001
- Brand:
- Radiall
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Male angled SMA crimp plugs
SMA plugs for RG 42 cables.
Connectors intended for high-frequency applications.
Connectors intended for high-frequency applications.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG142 |
Bulkhead | No |
Operating Frequency | 0 to 12.4GHz |
Body Plating | Passivated Stainless Steel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
- RS Stock No.:
- 295-6040
- Mfr. Part No.:
- R125176001
- Brand:
- Radiall