RS PRO, 100m, CT100 Coaxial, Unterminated75 Ω

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
665-5883
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Terminated/Unterminated

Unterminated

Coaxial Type

CT100

Outer Diameter

6.65mm

Characteristic Impedance

75 Ω

Attenuation

1.6 dB/100m @ 5MHz, 15 dB/100m @ 460MHz, 19.5 dB/100m @ 860MHz, 21.5 dB/100m @ 1GHz, 29 dB/100m @ 1750MHz, 32.5 dB/100m @ 2150MHz, 4.6 dB/100m @ 50MHz, 6.5 dB/100m @ 100MHz, 9.5 dB/100m @ 200MHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Solid

Size of Strands

1 mm

Conductor Material

Bare Copper

Core Strands

1/1

Maximum Operating Temperature

+80°C

Velocity ratio

80%

Insulation Material

Foam PE

Shielding

Copper Braid

Sheath Material

Polyvinyl Chloride PVC

Operating Temperature Range

Maximum of +80 °C

Number of Strands

1

COO (Country of Origin):
CN

RS PRO Black Unterminated to Unterminated CT100 Coaxial Cable, 75 Ω 6.65 mm O.D, 100 m


This CT100 coaxial cable from RS PRO offers the ideal electrical parameters for receiving digital TV. As a low-loss model, it will maintain the integrity of the signal even over long cable runs. The 100 m cable is supplied unterminated so you can fit connectors to suit your application.
Bare copper strands offer great conductivity for a high-quality signal. They're insulated with a foamed polyethylene (FPE) dielectric layer and shielded with bare copper braid to protect against electromagnetic interference.

Features and Benefits


• Attenuation of 1.6 dB/100 m at 5 MHz, 15 dB/100 m at 460 MHz, 19.5 dB/100 m at 860 MHz, 21.5 dB/100 m at 1 GHz, 29 dB/100 m at 1750 MHz, 32.5 dB/100 m at 2150 MHz, 4.6 dB/100 m at 50 MHz, 6.5 dB/100 m at 100 MHz, 9.5 dB/100 m at 200 MHz
• Coaxial cable shape
• Capacitance of 52.5 pF/m
• Characteristic impedance of 75 Ω
• CT100 coaxial type
• Bare copper conductor material
• Solid conductor type
• Connector A is unterminated
• Connector B is unterminated
• L connector type
• Foam PE (polyethylene) insulation material
• Length of 100 m
• Maximum operating temperature of +80°C
• One strand
• Outer diameter of 6.65 mm
• Reel length of 100 m
• Black sheath colour
• Polyvinyl chloride (PVC) sheath material
• Copper braid shielding
• Strand size of 1 mm
• Unterminated
• Velocity ratio of 0.8