- RS Stock No.:
- 512-2644
- Mfr. Part No.:
- RRM326P
- Brand:
- Oregon Scientific
Discontinued product
- RS Stock No.:
- 512-2644
- Mfr. Part No.:
- RRM326P
- Brand:
- Oregon Scientific
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RRM 326P radio-controlled projection clock
Radio-controlled projected calendar clock.
LCD radio alarm clock.
Dual-band RF projection clock with FM radio.
12 hr or 24 hr time format displayed.
Crescendo alarm with snooze feature.
Second time zone option.
Wake up to an alarm or the radio.
HiGlo blue backlight.
8 pre-set FM stations.
Automatic search.
Sleep function.
LCD radio alarm clock.
Dual-band RF projection clock with FM radio.
12 hr or 24 hr time format displayed.
Crescendo alarm with snooze feature.
Second time zone option.
Wake up to an alarm or the radio.
HiGlo blue backlight.
8 pre-set FM stations.
Automatic search.
Sleep function.
Specifications
Attribute | Value |
---|---|
Desk/Wall | Desktop |
Display | Digital |
Radio Controlled | Yes |
Power Source | Battery |
Battery Quantity | 2 |
Battery Size | AA |