- RS Stock No.:
- 363-1332
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 363-1332
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Wall Clock with Thermometer/Hygrometer
Features an analogue thermometer (°C) and hygrometer (% rel.) for measuring humidity
Approvals
RoHS
Wall Clock with Thermometer/Hygrometer
Specifications
Attribute | Value |
---|---|
Desk/Wall | Wall |
Display | Analogue |
Power Source | Battery |
Battery Included | Yes |
Material | Plastic |
Diameter | 250mm |
Weight | 450g |
Battery Quantity | 1 |
Case Material | Plastic |
Depth | 40mm |
Colour/Finish | Silver |
Built In Thermometer | Yes |
Battery Size | AA |