- RS Stock No.:
- 453-300P
- Mfr. Part No.:
- SY89874UMG
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 453-300P
- Mfr. Part No.:
- SY89874UMG
- Brand:
- Micrel
Legislation and Compliance
Product Details
Clock Dividers, Microchip
Clock Dividers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | MLF |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.85mm |
Length | 3mm |
Width | 3mm |
Height | 0.85mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 453-300P
- Mfr. Part No.:
- SY89874UMG
- Brand:
- Micrel