- RS Stock No.:
- 727-5563
- Mfr. Part No.:
- SY58609UMG
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 727-5563
- Mfr. Part No.:
- SY58609UMG
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
Product Details
Clock Multiplexers, Microchip
Clock Multiplexers
Specifications
Attribute | Value |
---|---|
Input Signal Type | CML, LVDS, LVPECL |
Output Logic Level | CML |
Operation Mode | Differential |
Number of Clock Inputs | 2 |
Mounting Type | Surface Mount |
Package Type | MLF |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.85mm |
Length | 3mm |
Width | 3mm |
Height | 0.85mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.375 V |
Maximum Output Frequency | 3GHz |