- RS Stock No.:
- 917-6698
- Mfr. Part No.:
- FLUKE-902 FC
- Brand:
- Fluke
6 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£414.00
(exc. VAT)
£496.80
(inc. VAT)
Units | Per unit |
1 + | £414.00 |
- RS Stock No.:
- 917-6698
- Mfr. Part No.:
- FLUKE-902 FC
- Brand:
- Fluke
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Fluke 902 FC Wireless HVAC Clamp Meter
Fluke 902 True RMS HVAC clamp meter provides the accuracy, reliability and ruggedness that define Fluke test tools. With True RMS technology & CAT III 600 V rating. HVAC technicians can diagnose and repair HVAC equipment safely away from live equipment while taking measurements and more.
Ergonomic design fits in your hand and can be used while wearing personal protective equipment. Controls are positioned so current measurements can be done with one hand (index finger on clamp opening lever and thumb on rotary switch). Large, backlit display is easy to read in less than ideal conditions. Auto shut off extends battery life so the meter works when you need it.
Ergonomic design fits in your hand and can be used while wearing personal protective equipment. Controls are positioned so current measurements can be done with one hand (index finger on clamp opening lever and thumb on rotary switch). Large, backlit display is easy to read in less than ideal conditions. Auto shut off extends battery life so the meter works when you need it.
Designed for HVAC applications with DC Current (μA), capacitance and temperature measurements
Small body and jaws fit perfectly in your hand and into tight places
Handy "Display Hold" button keeps measurements on the display
True RMS voltage and current for accurate measurements on non-linear signals
Minimum and maximum recording to capture variations automatically
Transmit results wirelessly via Fluke Connect®
Small body and jaws fit perfectly in your hand and into tight places
Handy "Display Hold" button keeps measurements on the display
True RMS voltage and current for accurate measurements on non-linear signals
Minimum and maximum recording to capture variations automatically
Transmit results wirelessly via Fluke Connect®
Supplied with
902 FC HVAC clamp meter, 1 pair TL75 test leads, 80BK integrated DMM temperature probe, 2 AA alkaline batteries, soft carrying case and users manual.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
HVAC Clampmeters
Combined inspection tool for checking heating, ventilation and Air Conditioning systems.
Ideal for capturing flue gas temperatures, conduct flame sensor testing and measure start and run motor capacitors.
Ideal for capturing flue gas temperatures, conduct flame sensor testing and measure start and run motor capacitors.
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum Resistance Measurement | 9999Ω |
Connectivity | Wi-Fi |
Model Number | 902 FC |
Calibrated | RSCAL |
AC Current Measurement Resolution | 10mA |
DC Current Measurement Resolution | 0.1µA |
Best DC Current Accuracy | 1 % |
Clamp Meter Type | HVAC Clamp Meter |
Best AC Current Accuracy | 2 % |
Best AC Voltage Accuracy | 1 % |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Resistance, Temperature |
True RMS | Yes |
Best DC Voltage Accuracy | 1 % |
Display Type | LCD |
Maximum Operating Temperature | +50°C |
Best Temperature Measurement Accuracy | 1 % |
AC Voltage Measurement Range | 600 V |
Battery Life | 12 h |
Weight | 419g |
Safety Category Level | CAT III |
Minimum Operating Temperature | -10°C |
Height | 230mm |
AC Voltage Measurement Resolution | 100mV |
AC Current Measurement Range | 600 A |
DC Current Measurement Range | 200 μA |
Dimensions | 230 x 83.7 x 45.4mm |
Power Source | Battery |
Width | 83.7mm |
Length | 45.4mm |
DC Voltage Measurement Resolution | 100mV |
Resistance Measurement Resolution | 1Ω |
Temperature Measurement Resolution | 0.1°C |
Safety Category Voltage | 600V |
Battery Type | AA |
Absolute Maximum Temperature Measurement | +400°C |
Safety Category | CAT III 600V |
Best Resistance Measurement Accuracy | 1.5 % |
Related links
- Fluke 902 FC Clamp Meter Wi-Fi Max Current 600A ac CAT III 600V
- Fluke 902 FC Clamp Meter Wi-Fi, Max Current 600A ac CAT III 600V...
- Fluke A3002 FC Clamp Meter Max Current 600A ac CAT III 1000V With...
- Fluke 375 FC Clamp Meter Bluetooth Max Current 600A ac CAT III 1000V
- Fluke 368 FC Clamp Meter Wi-Fi, Max Current 60A ac CAT III 600V...
- Fluke A3002 FC Clamp Meter Max Current 600A ac CAT III 1000V With...
- Fluke A3002 FC Clamp Meter Wi-Fi Max Current 600A ac CAT III 1000V
- Fluke 374 FC Clamp Meter Bluetooth Max Current 600A ac CAT III 1000V