- RS Stock No.:
- 810-9039
- Mfr. Part No.:
- FLK-A3000 FC
- Brand:
- Fluke
38 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£306.00
(exc. VAT)
£367.20
(inc. VAT)
Units | Per unit |
1 + | £306.00 |
- RS Stock No.:
- 810-9039
- Mfr. Part No.:
- FLK-A3000 FC
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Fluke a3000 FC Wireless AC Current Clamp Module Fluke CONNECT™
The Fluke a3000 FC Wireless AC Current Clamp Module is a functional true-RMS current clamp meter that wirelessly relays measurements to other Fluke Connect™ enabled master units.
The Fluke a3000 FC Wireless AC Current Clamp Module has all the essentials for convenient test and measurement troubleshooting
True-RMS AC clamp meter
Measure up to 400 A AC
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
Inrush function
True-RMS AC clamp meter
Measure up to 400 A AC
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
Inrush function
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Fluke CONNECT™
Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 400A ac |
Connectivity | Wi-Fi |
Model Number | HT98U |
Calibrated | UKAS |
AC Current Measurement Resolution | 100mA |
Clamp Meter Type | AC Current Clamp Meter |
Best AC Current Accuracy | ±2% +5 Digits, ±2.5 % +5 Digits |
Jaw Capacity Busbars | 34mm |
True RMS | Yes |
Functions Measured | AC Current |
Safety Category Level | CAT III |
Weight | 220g |
Battery Life | 400 h |
Height | 35.6mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Dimensions | 203 x 74.9 x 35.6mm |
Length | 203mm |
Width | 74.9mm |
Power Source | Battery |
Safety Category Voltage | 600V |
Display Type | LCD |
Battery Type | AA |
Safety Category | CAT III 600V |
- RS Stock No.:
- 810-9039
- Mfr. Part No.:
- FLK-A3000 FC
- Brand:
- Fluke