Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
Specifications
| Absolute Maximum AC Current Measurement | 2500A ac | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum DC Current Measurement | 999.9A dc | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum Resistance Measurement | 60000Ω | |
| AC Current Measurement Resolution | 0.1A ac | |
| AC Voltage Measurement Resolution | 0.1V ac | |
| Battery Type | AA | |
| Best AC Current Accuracy | ±2% + 5 Digits | |
| Best AC Voltage Accuracy | ±1.5% + 5 Digits | |
| Best DC Current Accuracy | ±2% + 5 Digits | |
| Best DC Voltage Accuracy | ±1% + 5 Digits | |
| Best Resistance Measurement Accuracy | ±1% + 5 Digits | |
| Clamp Meter Type | Capacitance, Continuity, Current, Frequency, Resistance, Voltage | |
| DC Current Measurement Resolution | 0.1A dc | |
| DC Voltage Measurement Resolution | 0.1V dc | |
| Dimensions | 248 x 85 x 45mm | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance | |
| Height | 45mm | |
| Length | 248mm | |
| Maximum Conductor Size | 34mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Power Source | Battery | |
| Resistance Measurement Resolution | 0.1Ω | |
| Safety Category | CAT III 1000 V, CAT IV 600 V | |
| Safety Category Level | CAT II, CAT IV | |
| Safety Category Voltage | 1000 V, 600 V | |
| True RMS | Yes | |
| Weight | 375g | |
| Width | 85mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Fluke 376 True-rms AC/DC Clamp Meter with iFlex
Large backlit display
1000 A ac and dc current measurement with fixed jaws
2500 A ac current measurement with iFlex flexible current probe
1000 V ac (true rms) and dc voltage measurement
500mV dc measurement range to interface with other accessories
Frequency, capacitance, resistance and continuity measurement
Display HOLD, Min, max, average and inrush recording
Low pass filter for stable readings in noisy environments
CAT IV 600V, CAT III 1000 V safety rating
| Measurement | Range | Resolution | Accuracy |
| AC Current via Jaw | 1000 A | 0.1 A | ±(2% + 5 d) |
| AC Current via iFlex | 2500 A | 0.1 A | ±(3% + 5 d) |
| DC Current | 1000 A | 0.1 A | ±(2% + 5 d) |
| AC Voltage | 1000 V | 0.1 V | ±(1.5% + 5 d) |
| DC Voltage | 1000 V | 0.1 mV | ±(1% + 5 d) |
| Resistance | 60000 Ω | 0.1 Ω | ±(1% + 5 d) |
| Frequency | 500 Hz | 0.1 Hz | ±(0.5% + 5 d) |
| Capacitance | 1000 μF | 1 μF | ±(1% + 4 d) |
| Fixed jaw capacity | 32mm diameter (750 MCM or 2-500 MCM) |
Supplied with
18in iFlex current probe, soft carry case, 2 x AA alkaline batteries and instructions

