Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
Specifications
| Absolute Maximum AC Current Measurement | 600A ac | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum Resistance Measurement | 400Ω | |
| AC Current Measurement Resolution | 0.1A ac | |
| AC Voltage Measurement Resolution | 0.1V ac | |
| Battery Life | 200 h | |
| Battery Type | 9V | |
| Best AC Current Accuracy | ±1.9% + 5 Digits | |
| Best AC Voltage Accuracy | ±1% + 5 Digits | |
| Best DC Voltage Accuracy | ±0.7% + 2 Digits | |
| Best Resistance Measurement Accuracy | ±1% + 3 Digits | |
| Clamp Meter Type | Continuity, Current, Diode, Frequency, Resistance, Voltage | |
| DC Voltage Measurement Resolution | 0.1V dc | |
| Dimensions | 220 x 76 x 50mm | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Voltage, Diode, Frequency, Resistance | |
| Height | 50mm | |
| Length | 220mm | |
| Maximum Conductor Size | 34mm | |
| Maximum Operating Temperature | +30 °C, +40 °C, +50 °C | |
| Minimum Operating Temperature | +30 °C, +40 °C, 0 °C | |
| Power Source | Battery | |
| Resistance Measurement Resolution | 0.1Ω | |
| Safety Category | CAT III 600 V | |
| Safety Category Level | CAT lll | |
| Safety Category Voltage | 600V | |
| True RMS | Yes | |
| Weight | 360g | |
| Width | 76mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
ICM135R 600A a.c. (true rms reading)
ICM135R 600A ac,True-rms reading
600A ac measurement
600V ac/dc voltage measurement
34mm dia. conductor jaw capacity
4000 count backlit LCD display with analogue bargraph
True RMS reading on AC mode
Resistance & continuity beeper <30Ω
Display Hold & Min Max Function
10ms Peak Hold on ac A & ac V
Frequency Counter
Auto Power Off (30 minutes)
Separate battery compartment
600V circuit protection
Complies with EN61010 CAT. III 600V Safety Standard for industrial applications
| ac voltage | |
| Ranges | 400V & 600V |
| Resolution | 0.1V & 1V |
| Basic Accuracy | ±(1.0% rdg+ 5d) 50 to 500Hz |
| dc voltage | |
| Ranges | 400V & 600V |
| Resolution | 0.1V & 1V |
| Basic Accuracy | ±(0.7% rdg+ 2d) |
| ac current | |
| Ranges | 400A & 600A |
| Resolution | 0.1A & 1A |
| Basic Accuracy | ±(1.9% rdg + 5d) 50-60Hz |
| Resistance | |
| Range | 400Ω |
| Resolution | 0.1Ω |
| Basic Accuracy | ±(1.0% rdg+ 3d) |
| Frequency counter | |
| Ranges | 4kHz & 10kHz |
| Resolution | 1Hz & 10Hz |
| Basic Accuracy | ±(0.1% + 2d) @5V rms max |
| Size (WxHxD) and Weight | 76 x 220 x 50mm, 360g |
Note
Clamp will only work around individual conductor
Supplied with
Test leads, carry case, instruction leaflet and 9V PP3 alkaline battery.

