Loading...
| |||
|
Specifications
| Absolute Maximum AC Current Measurement | 600A ac | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum DC Current Measurement | 600A dc | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum Resistance Measurement | 6000Ω | |
| Battery Life | 150 h | |
| Battery Type | AA | |
| Best AC Current Accuracy | ±2% + 5 Digits | |
| Best AC Voltage Accuracy | ±1% + 5 Digits | |
| Best DC Current Accuracy | ±2% + 5 Digits | |
| Best DC Voltage Accuracy | ±1% + 5 Digits | |
| Best Resistance Measurement Accuracy | ±1.5% + 5 Digits | |
| Clamp Meter Type | Continuity, Current, Frequency, Resistance, Voltage | |
| Dimensions | 9.875 x 3.125 x 1.625in | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, In-Rush Current, Resistance | |
| Height | 1.625in | |
| Length | 9.875in | |
| Maximum Conductor Size | 30.5mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Power Source | Battery | |
| Safety Category | CAT III 600 V | |
| Safety Category Level | CAT lll | |
| Safety Category Voltage | 600V | |
| True RMS | Yes | |
| Weight | 11oz | |
| Width | 3.125in |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Fluke H3 Holster Accessory for the 321/322/333/334/335/336 and 337
Dimensions: 231x90x64 mm


