Fluke
Loading...
  • Availability Discontinued product
  • RS Stock No. 409-6544
  • Brand Fluke
  • Mfr Part No. FLUKE 337A
  • RoHS Status
    Not Applicable
  • Customer reviews (0) Add a review

Specifications

Absolute Maximum AC Current Measurement999.9A ac
Absolute Maximum AC Voltage Measurement600V ac
Absolute Maximum DC Current Measurement999.9A dc
Absolute Maximum DC Voltage Measurement600V dc
Absolute Maximum Resistance Measurement6000Ω
Battery Life150 h
Battery TypeAA
Best AC Current Accuracy±2% + 5 Digits
Best AC Voltage Accuracy±1% + 5 Digits
Best DC Current Accuracy±2% + 5 Digits
Best DC Voltage Accuracy±1% + 5 Digits
Best Resistance Measurement Accuracy±1.5% + 5 Digits
Clamp Meter TypeContinuity, Current, Frequency, Resistance, Voltage
Dimensions9.875 x 3.125 x 1.625in
Display TypeLCD
Functions MeasuredAC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, In-Rush Current, Resistance
Height1.625in
Length9.875in
Maximum Conductor Size30.5mm
Maximum Operating Temperature+50°C
Minimum Operating Temperature-10°C
Power SourceBattery
Safety CategoryCAT III 600 V
Safety Category LevelCAT lll
Safety Category Voltage600V
True RMSYes
Weight11oz
Width3.125in
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Fluke H3 Holster Accessory for the 321/322/333/334/335/336 and 337

Dimensions: 231x90x64 mm

AC & DC Digital Clampmeters