LEM Heme LH410 Clamp Meter, 400A dc, Max Current 400A ac CAT III 300 V
- RS Stock No.:
- 315-3179
- Mfr. Part No.:
- 60.56.60.011.0
- Brand:
- LEM Heme
- RS Stock No.:
- 315-3179
- Mfr. Part No.:
- 60.56.60.011.0
- Brand:
- LEM Heme
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM Heme | |
| Absolute Maximum AC Current Measurement | 400A ac | |
| Absolute Maximum DC Current Measurement | 400A dc | |
| Model Number | LH410 | |
| AC Current Measurement Resolution | 10mA ac | |
| DC Current Measurement Resolution | 10mA dc | |
| Best DC Current Accuracy | ±1.3% + 8 Digits | |
| Clamp Meter Type | Current | |
| Best AC Current Accuracy | ±1.3% +8 digits | |
| Functions Measured | AC Current, DC Current | |
| Width | 71mm | |
| Battery Life | 50 h | |
| Height | 33mm | |
| Minimum Operating Temperature | 0°C | |
| Dimensions | 184 x 71 x 33mm | |
| Power Source | Battery | |
| Display Type | LCD | |
| Safety Category | CAT III 300 V | |
| Battery Type | 9V | |
| Safety Category Voltage | 300V | |
| Safety Category Level | CAT III | |
| Weight | 235g | |
| Maximum Operating Temperature | +50°C | |
| Maximum Conductor Size | 19mm | |
| Length | 184mm | |
| Select all | ||
|---|---|---|
Brand LEM Heme | ||
Absolute Maximum AC Current Measurement 400A ac | ||
Absolute Maximum DC Current Measurement 400A dc | ||
Model Number LH410 | ||
AC Current Measurement Resolution 10mA ac | ||
DC Current Measurement Resolution 10mA dc | ||
Best DC Current Accuracy ±1.3% + 8 Digits | ||
Clamp Meter Type Current | ||
Best AC Current Accuracy ±1.3% +8 digits | ||
Functions Measured AC Current, DC Current | ||
Width 71mm | ||
Battery Life 50 h | ||
Height 33mm | ||
Minimum Operating Temperature 0°C | ||
Dimensions 184 x 71 x 33mm | ||
Power Source Battery | ||
Display Type LCD | ||
Safety Category CAT III 300 V | ||
Battery Type 9V | ||
Safety Category Voltage 300V | ||
Safety Category Level CAT III | ||
Weight 235g | ||
Maximum Operating Temperature +50°C | ||
Maximum Conductor Size 19mm | ||
Length 184mm | ||
RoHS Status: Not Applicable
LH41, LH410 and LH1010
Auto-ranging a.c. and d.c. current measurement
Display hold function
Low battery indicator
Powered by 9V PP3 battery
Conform to IEC 1010 300V CAT III
Addtional Features LH41
Low current capability down to 10mA
Auto power-off
