- RS Stock No.:
- 123-4554
- Mfr. Part No.:
- FLUKE-369 FC
- Brand:
- Fluke
4 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£1,010.00
(exc. VAT)
£1,212.00
(inc. VAT)
Units | Per unit |
1 + | £1,010.00 |
- RS Stock No.:
- 123-4554
- Mfr. Part No.:
- FLUKE-369 FC
- Brand:
- Fluke
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
FLUKE 369 FC Leakage Current Clamp Meter, LCD Display
The Fluke 369 FC True-RMS leakage current clamp meter measures the current up to 60A AC. The Fluke 369 FC have large diameter jaws (61mm) for work with larger conductors. The clamps jaw is fully shielded to accurately capture very small leakage signals and to minimize external electromagnetic interference. It helps the users to detect, document, record and compare leakage current readings over time as a means of preventing unplanned downtime and identifying intermittent GFCI and RCD trips, all without taking the equipment offline. This meter contains a soft case, safety manuals and 2xAA batteries.
Features and Benefits
• AC current range 0 to 60A
• True RMS measurements
• Frequency 40Hz to 1kHz
• Jaw capacity of 61mm fits larger cables for flexible inspection
• Backlit LED gives you clear readouts in challenging lighting conditions
• Simple one-handed controls for easy handling
• Integrated filter to strip away electrical noise from power supplies
• Minimum, maximum, average and inrush recording to capture variations automatically
• Wireless data connectivity via Fluke Connect
• Accurate complex, non-sinusoidal waveforms measurements
• Highest resolution of 1μA
• Selectable filter function removes unwanted noise
• Forward-facing LED work light for use in dark wiring cabinets
• Backlit display - auto backlight OFF and auto power OFF for extended battery life
• Operating temperature ranges between -10°C and 50°C
• True RMS measurements
• Frequency 40Hz to 1kHz
• Jaw capacity of 61mm fits larger cables for flexible inspection
• Backlit LED gives you clear readouts in challenging lighting conditions
• Simple one-handed controls for easy handling
• Integrated filter to strip away electrical noise from power supplies
• Minimum, maximum, average and inrush recording to capture variations automatically
• Wireless data connectivity via Fluke Connect
• Accurate complex, non-sinusoidal waveforms measurements
• Highest resolution of 1μA
• Selectable filter function removes unwanted noise
• Forward-facing LED work light for use in dark wiring cabinets
• Backlit display - auto backlight OFF and auto power OFF for extended battery life
• Operating temperature ranges between -10°C and 50°C
Applications
Petrochemicals
Oil and gas
Food and beverage industry
Pharmaceutical industry
Oil and gas
Food and beverage industry
Pharmaceutical industry
Certifications
IEC 61010-1
IEC 61010-2-032
IEC 61326-1
IEC 60529
IP30 (jaw closed) rated
IEC 61557-13
CAT III 600V safety rating
IEC 61010-2-032
IEC 61326-1
IEC 60529
IP30 (jaw closed) rated
IEC 61557-13
CAT III 600V safety rating
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Supplied with
• 369 FC Leakage Clamp Meter
• Soft case
• Two AA Batteries (Installed)
• Quick Reference Guide
• Soft case
• Two AA Batteries (Installed)
• Quick Reference Guide
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 60A ac |
Connectivity | Wi-Fi |
Model Number | 369 FC |
Calibrated | UKAS |
AC Current Measurement Resolution | 1µA |
Clamp Meter Type | Leakage Clamp Meter |
Best AC Current Accuracy | 1 % +5 Digits |
Jaw Capacity Busbars | 61mm |
Functions Measured | AC Current |
True RMS | Yes |
Safety Category | CAT III 600V |
AC Current Measurement Range | 3 → 60000 mA |
Maximum Conductor Size | 61 (Dia.)mm |
Display Type | LCD |
Maximum Operating Temperature | +50°C |
Battery Type | 2 AA, Alkaline, IEC LR6, NEDA 15 A |
Safety Category Voltage | 600V |
Safety Category Level | CAT III |
Weight | 600g |
Battery Life | 150 h |
Height | 257mm |
Minimum Operating Temperature | -10°C |
Dimensions | 46 x 116 x 257mm |
Length | 46mm |
Width | 116mm |
Power Source | Battery |
- RS Stock No.:
- 123-4554
- Mfr. Part No.:
- FLUKE-369 FC
- Brand:
- Fluke