- RS Stock No.:
- 327-790
- Mfr. Part No.:
- FLUKE-360
- Brand:
- Fluke
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 327-790
- Mfr. Part No.:
- FLUKE-360
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Fluke 360 AC Leakage Current Clamp Meter
Non-invasive measurement of leakage current with 3 mA range and 1 μA of resolution, for accurate monitoring of insulation erosion Advanced shielding to ensure accurate results when measuring near other conductorsAutomatic ranging within the manually selected mA or A range3200 count LCD and bargraph display with wide display angle for easily viewing measurementsDisplay-HOLD for convenience when measuring in hard to see locationsBroad range of measurements currents up to 60 A for all installation needsEasy carrying, pocket sized clamp fits into tight spaces 40mm jaw sizeAuto power off with audible warning buzzerComplies with EN61010 -1 CAT II 300V
Supplied with
carry case, 3V Lithium battery & instruction manual.
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 60A ac |
Model Number | 360 |
Calibrated | RSCAL |
AC Current Measurement Resolution | 1mA ac |
Clamp Meter Type | Current |
Best AC Current Accuracy | ±5% +5 digits |
Functions Measured | AC Current |
Dimensions | 176 x 70 x 25mm |
Safety Category | CAT II 300 V |
Battery Type | CR2032 |
Safety Category Voltage | 300V |
Display Type | LCD |
Maximum Operating Temperature | +50°C |
Length | 176mm |
Width | 70mm |
Power Source | Battery |
Safety Category Level | CAT II |
Weight | 200g |
Battery Life | 90 h |
Maximum Conductor Size | 40mm |
Height | 25mm |
Minimum Operating Temperature | 0°C |