- RS Stock No.:
- 734-5802
- Mfr. Part No.:
- 09-0135-70-03
- Brand:
- binder
10 In stock - FREE next working day delivery available
Added
Price Each
£11.13
(exc. VAT)
£13.36
(inc. VAT)
Units | Per unit |
1 - 49 | £11.13 |
50 - 99 | £10.30 |
100 - 249 | £9.46 |
250 - 499 | £8.63 |
500 + | £7.79 |
- RS Stock No.:
- 734-5802
- Mfr. Part No.:
- 09-0135-70-03
- Brand:
- binder
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Series 682, Male cable connector
Miniatur M16 connectors IP 40, Binder series 682
Cable outlet 4-6 mm
Cable outlet 4-6 mm
Binder M16 IP40, series 682
Cable Connector
Connector with screw locking according to IEC 60130-9
Degree of protection IP 40
Connector with screw locking according to IEC 60130-9
Degree of protection IP 40
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 7.0A |
Series | 682 |
Body Orientation | Right Angle |
Voltage Rating | 250 V |
Mating Type | Screw On |
Shell Size | 17.5 |
Housing Material | Polymer |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Related links
- binder Circular Connector Panel Mount Plug IP40, 680 Series
- binder Circular Connector Cable Mount Plug IP40, 719 Series
- binder Circular Connector Cable Mount Socket IP40, 719 Series
- Binder Circular Connector Cable Mount Plug IP65 718 Series
- binder Circular Connector Cable Mount Plug IP40, 581 Series
- Binder Circular Connector Cable Mount Plug IP40, 680 Series
- binder Circular Connector Cable Mount Plug IP40, 682 Series
- binder Circular Connector Cable Mount Socket IP40, 680 Series